
1N4004-E3/53 | |
|---|---|
DigiKey Part Number | 1N4004-E3/53GICT-ND - Cut Tape (CT) 1N4004-E3/53GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004-E3/53 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 100 | 2,86910 Kč | 286,91 Kč |
| 500 | 2,12858 Kč | 1 064,29 Kč |
| 1 000 | 1,88861 Kč | 1 888,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19059 Kč | 3 571,77 Kč |
| 6 000 | 1,13670 Kč | 6 820,20 Kč |
| 9 000 | 1,06801 Kč | 9 612,09 Kč |
| 15 000 | 1,06193 Kč | 15 928,95 Kč |
| 21 000 | 1,05827 Kč | 22 223,67 Kč |
| 30 000 | 1,05469 Kč | 31 640,70 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |


