Diode 200 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4003E-E3/54

DigiKey Part Number
112-1N4003E-E3/54TR-ND - Tape & Reel (TR)
112-1N4003E-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4003E-E3/54
Description
DIODE STANDARD 200V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4935-TDiodes Incorporated2 6621N4935DICT-ND4,62000 KčSimilar
1N5614Microchip Technology9091N5614-ND82,10000 KčSimilar
1N5615Microchip Technology2731N5615-ND92,81000 KčSimilar
MUR120Gonsemi3 327MUR120GOS-ND12,39000 KčSimilar
In-Stock: 21 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,84210 Kč484,21 Kč
5003,64400 Kč1 822,00 Kč
1 0003,25721 Kč3 257,21 Kč
2 0002,93132 Kč5 862,64 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 5002,54591 Kč14 002,51 Kč
11 0002,33263 Kč25 658,93 Kč
16 5002,22396 Kč36 695,34 Kč
27 5002,10182 Kč57 800,05 Kč
38 5002,02951 Kč78 136,14 Kč
55 0001,95922 Kč107 757,10 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč