
1N4002E-E3/53 | |
|---|---|
DigiKey Part Number | 112-1N4002E-E3/53CT-ND - Cut Tape (CT) 112-1N4002E-E3/53TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4002E-E3/53 |
Description | DIODE STANDARD 100V 1A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 5,43000 Kč | 54,30 Kč |
| 100 | 3,42260 Kč | 342,26 Kč |
| 500 | 2,55290 Kč | 1 276,45 Kč |
| 1 000 | 2,27222 Kč | 2 272,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,48824 Kč | 4 464,72 Kč |
| 6 000 | 1,41035 Kč | 8 462,10 Kč |
| 9 000 | 1,37545 Kč | 12 379,05 Kč |
| 15 000 | 1,35712 Kč | 20 356,80 Kč |
| 21 000 | 1,35269 Kč | 28 406,49 Kč |
| 30 000 | 1,33747 Kč | 40 124,10 Kč |
| 75 000 | 1,30244 Kč | 97 683,00 Kč |
| 150 000 | 1,27089 Kč | 190 633,50 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |

