
1N3612GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N3612GP-E3/54TR-ND - Tape & Reel (TR) 112-1N3612GP-E3/54CT-ND |
Manufacturer | |
Manufacturer Product Number | 1N3612GP-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) - | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 6,59127 Kč | 36 251,99 Kč |
| 11 000 | 6,13873 Kč | 67 526,03 Kč |
| 16 500 | 5,90823 Kč | 97 485,79 Kč |
| 27 500 | 5,64939 Kč | 155 358,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 100 | 11,48380 Kč | 1 148,38 Kč |
| 500 | 8,92666 Kč | 4 463,33 Kč |
| 1 000 | 8,10313 Kč | 8 103,13 Kč |
| 2 000 | 7,40999 Kč | 14 819,98 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

