92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC68A-E3/57T

DigiKey Part Number
1.5SMC68A-E3/57TGITR-ND - Tape & Reel (TR)
1.5SMC68A-E3/57TGICT-ND - Cut Tape (CT)
1.5SMC68A-E3/57TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC68A-E3/57T
Description
TVS DIODE 58.1VWM 92VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
108,42000 Kč84,20 Kč
1005,80980 Kč580,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8503,85215 Kč3 274,33 Kč
1 7003,57850 Kč6 083,45 Kč
2 5503,53640 Kč9 017,82 Kč
4 2503,49692 Kč14 861,91 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč