740V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
740V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC540AHM3_B/H

DigiKey Part Number
112-1.5SMC540AHM3_B/HTR-ND - Tape & Reel (TR)
112-1.5SMC540AHM3_B/HCT-ND - Cut Tape (CT)
112-1.5SMC540AHM3_B/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5SMC540AHM3_B/H
Description
TVS DIODE 459VWM 740VC DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
740V Clamp 2.03A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
2.03A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1029,94300 Kč299,43 Kč
10020,25890 Kč2 025,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
85015,07113 Kč12 810,46 Kč
1 70013,90327 Kč23 635,56 Kč
2 55013,30837 Kč33 936,34 Kč
4 25012,63996 Kč53 719,83 Kč
5 95012,24423 Kč72 853,17 Kč
8 50011,85967 Kč100 807,19 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč