


1.5SMC400AHM3_B/H | |
|---|---|
DigiKey Part Number | 112-1.5SMC400AHM3_B/HTR-ND - Tape & Reel (TR) 112-1.5SMC400AHM3_B/HCT-ND - Cut Tape (CT) 112-1.5SMC400AHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400AHM3_B/H |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 100 | 20,25890 Kč | 2 025,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 15,07113 Kč | 12 810,46 Kč |
| 1 700 | 13,90327 Kč | 23 635,56 Kč |
| 2 550 | 13,30837 Kč | 33 936,34 Kč |
| 4 250 | 12,63996 Kč | 53 719,83 Kč |
| 5 950 | 12,24423 Kč | 72 853,17 Kč |
| 8 500 | 11,85967 Kč | 100 807,19 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |


