
1.5SMC400A-M3/57T | |
|---|---|
DigiKey Part Number | 112-1.5SMC400A-M3/57TTR-ND - Tape & Reel (TR) 112-1.5SMC400A-M3/57TCT-ND - Cut Tape (CT) 112-1.5SMC400A-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400A-M3/57T |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 19,85100 Kč | 198,51 Kč |
| 100 | 13,91440 Kč | 1 391,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 11,54865 Kč | 9 816,35 Kč |
| 1 700 | 10,62011 Kč | 18 054,19 Kč |
| 2 550 | 9,56097 Kč | 24 380,47 Kč |
| 4 250 | 9,37345 Kč | 39 837,16 Kč |
| 5 950 | 9,20427 Kč | 54 765,41 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |





