


1.5SMC33CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC33CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC33CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC33CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC33CA-E3/57T |
Description | TVS DIODE 28.2VWM 45.7V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 32.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 32.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 100 | 9,92580 Kč | 992,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 7,10374 Kč | 6 038,18 Kč |
| 1 700 | 6,46714 Kč | 10 994,14 Kč |
| 2 550 | 6,14270 Kč | 15 663,88 Kč |
| 4 250 | 5,77801 Kč | 24 556,54 Kč |
| 5 950 | 5,56204 Kč | 33 094,14 Kč |
| 8 500 | 5,35212 Kč | 45 493,02 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

