
1.5SMC22CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC22CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC22CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC22CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC22CA-E3/57T |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,54000 Kč | 13,54 Kč |
| 10 | 9,93600 Kč | 99,36 Kč |
| 100 | 7,68630 Kč | 768,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 5,22833 Kč | 4 444,08 Kč |
| 1 700 | 4,77007 Kč | 8 109,12 Kč |
| 2 550 | 4,25969 Kč | 10 862,21 Kč |
| 4 250 | 3,75979 Kč | 15 979,11 Kč |
| Unit Price without VAT: | 13,54000 Kč |
|---|---|
| Unit Price with VAT: | 16,38340 Kč |



