
1.5SMC20A-E3/9AT | |
---|---|
DigiKey Part Number | 1.5SMC20A-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC20A-E3/9AT |
Description | TVS DIODE 17.1VWM 27.7V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 500 | 4,28818 Kč | 15 008,63 Kč |
7 000 | 3,94767 Kč | 27 633,69 Kč |
10 500 | 3,77418 Kč | 39 628,89 Kč |
17 500 | 3,57922 Kč | 62 636,35 Kč |
24 500 | 3,46382 Kč | 84 863,59 Kč |
35 000 | 3,46039 Kč | 121 113,65 Kč |
Unit Price without VAT: | 4,28818 Kč |
---|---|
Unit Price with VAT: | 5,18870 Kč |