


1.5SMC200CAHE3_A/I | |
|---|---|
DigiKey Part Number | 112-1.5SMC200CAHE3_A/ITR-ND - Tape & Reel (TR) 112-1.5SMC200CAHE3_A/ICT-ND - Cut Tape (CT) 112-1.5SMC200CAHE3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC200CAHE3_A/I |
Description | TVS DIODE 171VWM 274VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 100 | 14,26810 Kč | 1 426,81 Kč |
| 500 | 11,18606 Kč | 5 593,03 Kč |
| 1 000 | 10,19453 Kč | 10 194,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,78472 Kč | 30 746,52 Kč |
| 7 000 | 8,17494 Kč | 57 224,58 Kč |
| 10 500 | 7,86443 Kč | 82 576,51 Kč |
| 17 500 | 7,51557 Kč | 131 522,48 Kč |
| 24 500 | 7,38605 Kč | 180 958,23 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |

