


1.5SMC150CA-E3/9AT | |
|---|---|
DigiKey Part Number | 112-1.5SMC150CA-E3/9ATTR-ND - Tape & Reel (TR) 112-1.5SMC150CA-E3/9ATCT-ND - Cut Tape (CT) 112-1.5SMC150CA-E3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC150CA-E3/9AT |
Description | TVS DIODE 128VWM 207VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 207V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 128V | |
Voltage - Breakdown (Min) | 143V | |
Voltage - Clamping (Max) @ Ipp | 207V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 100 | 9,57510 Kč | 957,51 Kč |
| 500 | 7,38962 Kč | 3 694,81 Kč |
| 1 000 | 6,68576 Kč | 6 685,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 5,68398 Kč | 19 893,93 Kč |
| 7 000 | 5,25049 Kč | 36 753,43 Kč |
| 10 500 | 5,02970 Kč | 52 811,85 Kč |
| 17 500 | 4,78162 Kč | 83 678,35 Kč |
| 24 500 | 4,63472 Kč | 113 550,64 Kč |
| 35 000 | 4,49204 Kč | 157 221,40 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



