
1.5KE8.2A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE8.2A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE8.2A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE8.2A-E3/54 |
Description | TVS DIODE 7.02VWM 12.1VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.1V Clamp 124A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE8.2A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.02V | |
Voltage - Breakdown (Min) | 7.79V | |
Voltage - Clamping (Max) @ Ipp | 12.1V | |
Current - Peak Pulse (10/1000µs) | 124A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 6,17900 Kč | 61,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 5,95051 Kč | 8 330,71 Kč |
| 2 800 | 4,99344 Kč | 13 981,63 Kč |
| 4 200 | 4,97784 Kč | 20 906,93 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |

