
1.5KE7.5CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE7.5CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE7.5CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE7.5CA-E3/54 |
Description | TVS DIODE 6.4VWM 11.3VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 133A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 13,84190 Kč | 1 384,19 Kč |
| 500 | 10,83958 Kč | 5 419,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,46095 Kč | 13 245,33 Kč |
| 2 800 | 8,71342 Kč | 24 397,58 Kč |
| 4 200 | 8,33266 Kč | 34 997,17 Kč |
| 7 000 | 7,90479 Kč | 55 333,53 Kč |
| 9 800 | 7,65144 Kč | 74 984,11 Kč |
| 14 000 | 7,40532 Kč | 103 674,48 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

