DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE6.8CA-E3/54

DigiKey Part Number
1.5KE6.8CA-E3/54GITR-ND - Tape & Reel (TR)
1.5KE6.8CA-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE6.8CA-E3/54
Description
TVS DIODE 5.8VWM 10.5VC 1.5KE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
143A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,12000 Kč13,12 Kč
1011,16500 Kč111,65 Kč
1008,22790 Kč822,79 Kč
5008,05330 Kč4 026,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4007,08339 Kč9 916,75 Kč
2 8005,42101 Kč15 178,83 Kč
Manufacturers Standard Package
Unit Price without VAT:13,12000 Kč
Unit Price with VAT:15,87520 Kč