1.5KE300A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 699
Unit Price: 21,05000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 20,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 7,99522 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 24,00000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 000
Unit Price: 6,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 32,63000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 6,92545 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 6,21473 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 4,33630 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 13,24045 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 13,47116 Kč
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE300A-E3/73

DigiKey Part Number
1.5KE300A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE300A-E3/73
Description
TVS DIODE 256VWM 414VC 1.5KE
Customer Reference
Detailed Description
414V Clamp 3.6A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
256V
Voltage - Breakdown (Min)
285V
Voltage - Clamping (Max) @ Ipp
414V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.