Direct
Similar
Similar
Similar
Similar

1.5KE13CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE13CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE13CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE13CA-E3/54 |
Description | TVS DIODE 11.1VWM 18.2VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 82.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE13CA-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 1.5KE13CA-E3/51-ND | 0,00000 Kč | Direct |
| 1.5KE13CA | Littelfuse Inc. | 1 483 | F5112CT-ND | 23,10000 Kč | Similar |
| 1.5KE13CA-B | Littelfuse Inc. | 0 | 1.5KE13CA-BLF-ND | 6,73490 Kč | Similar |
| 1.5KE13CA-G | Comchip Technology | 0 | 641-1.5KE13CA-GTB-ND | 8,33516 Kč | Similar |
| 1.5KE13CA-TP | MCC (Micro Commercial Components) | 0 | 353-1.5KE13CA-TP-ND | 4,49673 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 13,84190 Kč | 1 384,19 Kč |
| 500 | 10,83958 Kč | 5 419,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 9,46095 Kč | 13 245,33 Kč |
| 2 800 | 8,71342 Kč | 24 397,58 Kč |
| 4 200 | 8,33266 Kč | 34 997,17 Kč |
| 7 000 | 7,90479 Kč | 55 333,53 Kč |
| 9 800 | 7,65144 Kč | 74 984,11 Kč |
| 14 000 | 7,40532 Kč | 103 674,48 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |







