
1.5KE13A-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE13A-E3/54GITR-ND - Tape & Reel (TR) 1.5KE13A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE13A-E3/54 |
Description | TVS DIODE 11.1VWM 18.2VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE13A-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,97400 Kč | 179,74 Kč |
| 100 | 11,85130 Kč | 1 185,13 Kč |
| 500 | 9,22274 Kč | 4 611,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 8,01569 Kč | 11 221,97 Kč |
| 2 800 | 7,36100 Kč | 20 610,80 Kč |
| 4 200 | 7,02743 Kč | 29 515,21 Kč |
| 7 000 | 6,65265 Kč | 46 568,55 Kč |
| 9 800 | 6,43072 Kč | 63 021,06 Kč |
| 14 000 | 6,21505 Kč | 87 010,70 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

