DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE130A-E3/54

DigiKey Part Number
1.5KE130A-E3/54GITR-ND - Tape & Reel (TR)
1.5KE130A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE130A-E3/54
Description
TVS DIODE 111VWM 179VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
179V Clamp 8.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
111V
Voltage - Breakdown (Min)
124V
Voltage - Clamping (Max) @ Ipp
179V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1010,77800 Kč107,78 Kč
1008,58840 Kč858,84 Kč
5007,55696 Kč3 778,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4006,82817 Kč9 559,44 Kč
2 8006,03932 Kč16 910,10 Kč
4 2005,07305 Kč21 306,81 Kč
7 0005,05200 Kč35 364,00 Kč
9 8005,03621 Kč49 354,86 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč