
1.5KE10CA-E3/54 | |
|---|---|
DigiKey Part Number | 1.5KE10CA-E3/54GITR-ND - Tape & Reel (TR) 1.5KE10CA-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10CA-E3/54 |
Description | TVS DIODE 8.55VWM 14.5VC 1.5KE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 Kč | 25,47 Kč |
| 10 | 15,93500 Kč | 159,35 Kč |
| 100 | 10,47870 Kč | 1 047,87 Kč |
| 500 | 8,14846 Kč | 4 074,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,34389 Kč | 10 281,45 Kč |
| 2 800 | 6,48099 Kč | 18 146,77 Kč |
| 4 200 | 6,02030 Kč | 25 285,26 Kč |
| 7 000 | 5,85031 Kč | 40 952,17 Kč |
| 9 800 | 5,67298 Kč | 55 595,20 Kč |
| 14 000 | 5,47826 Kč | 76 695,64 Kč |
| Unit Price without VAT: | 25,47000 Kč |
|---|---|
| Unit Price with VAT: | 30,81870 Kč |

