137V Clamp 10.9A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100A-E3/54

DigiKey Part Number
1.5KE100A-E3/54GITR-ND - Tape & Reel (TR)
1.5KE100A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE100A-E3/54
Description
TVS DIODE 85.5VWM 137VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 10.9A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE100A-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
10.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 627
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1019,57000 Kč195,70 Kč
10012,96210 Kč1 296,21 Kč
50010,12314 Kč5 061,57 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 4008,81976 Kč12 347,66 Kč
2 8008,11303 Kč22 716,48 Kč
4 2007,75296 Kč32 562,43 Kč
7 0007,34834 Kč51 438,38 Kč
9 8007,10881 Kč69 666,34 Kč
14 0006,87602 Kč96 264,28 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč