New Product
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5B43A-M3/H

DigiKey Part Number
112-1.5B43A-M3/HTR-ND - Tape & Reel (TR)
112-1.5B43A-M3/HCT-ND - Cut Tape (CT)
112-1.5B43A-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.5B43A-M3/H
Description
DIODE, TVS, UNIDIR, 1500W, 43V,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
59.3V Clamp 26.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
26.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 505
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,16000 Kč23,16 Kč
1014,39800 Kč143,98 Kč
1009,42830 Kč942,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,70428 Kč5 028,21 Kč
1 5006,14744 Kč9 221,16 Kč
2 2505,78492 Kč13 016,07 Kč
3 7505,49764 Kč20 616,15 Kč
5 2505,22938 Kč27 454,24 Kč
7 5005,16758 Kč38 756,85 Kč
18 7504,87877 Kč91 476,94 Kč
37 5004,70343 Kč176 378,62 Kč
Manufacturers Standard Package
Unit Price without VAT:23,16000 Kč
Unit Price with VAT:28,02360 Kč