
1.5B15A-M3/H | |
|---|---|
DigiKey Part Number | 112-1.5B15A-M3/HTR-ND - Tape & Reel (TR) 112-1.5B15A-M3/HCT-ND - Cut Tape (CT) 112-1.5B15A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5B15A-M3/H |
Description | DIODE, TVS, UNIDIR, 1500W, 15V, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 73.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 73.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 100 | 10,66700 Kč | 1 066,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 7,79865 Kč | 5 848,99 Kč |
| 1 500 | 7,09999 Kč | 10 649,99 Kč |
| 2 250 | 6,74381 Kč | 15 173,57 Kč |
| 3 750 | 6,34347 Kč | 23 788,01 Kč |
| 5 250 | 6,10638 Kč | 32 058,49 Kč |
| 7 500 | 5,87591 Kč | 44 069,33 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

