
WSLT59312L000FEB | |
|---|---|
DigiKey Part Number | 541-WSLT59312L000FEBTR-ND - Tape & Reel (TR) 541-WSLT59312L000FEBCT-ND - Cut Tape (CT) 541-WSLT59312L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT59312L000FEB |
Description | RES 0.002 OHM 1% 5W 5931 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT59312L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 49,30300 Kč | 493,03 Kč |
| 25 | 42,76040 Kč | 1 069,01 Kč |
| 50 | 38,66580 Kč | 1 933,29 Kč |
| 100 | 35,18630 Kč | 3 518,63 Kč |
| 250 | 31,37352 Kč | 7 843,38 Kč |
| 500 | 28,98858 Kč | 14 494,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,50192 Kč | 27 501,92 Kč |
| 2 000 | 25,74660 Kč | 51 493,20 Kč |
| 3 000 | 24,84546 Kč | 74 536,38 Kč |
| 5 000 | 23,82601 Kč | 119 130,05 Kč |
| 7 000 | 23,21857 Kč | 162 529,99 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

