
WSLT39214L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLT39214L000FEATR-ND - Tape & Reel (TR) 541-WSLT39214L000FEACT-ND - Cut Tape (CT) 541-WSLT39214L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT39214L000FEA |
Description | RES 0.004 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 Kč | 57,28 Kč |
| 10 | 38,18100 Kč | 381,81 Kč |
| 25 | 33,01120 Kč | 825,28 Kč |
| 50 | 29,77860 Kč | 1 488,93 Kč |
| 100 | 27,03110 Kč | 2 703,11 Kč |
| 250 | 24,02032 Kč | 6 005,08 Kč |
| 500 | 22,13604 Kč | 11 068,02 Kč |
| 1 000 | 20,53546 Kč | 20 535,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,84712 Kč | 56 541,36 Kč |
| 6 000 | 17,77677 Kč | 106 660,62 Kč |
| 9 000 | 17,22734 Kč | 155 046,06 Kč |
| Unit Price without VAT: | 57,28000 Kč |
|---|---|
| Unit Price with VAT: | 69,30880 Kč |


