
WSLP5931L3000FEB | |
|---|---|
DigiKey Part Number | WSLPD-.0003TR-ND - Tape & Reel (TR) WSLPD-.0003CT-ND - Cut Tape (CT) WSLPD-.0003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP5931L3000FEB |
Description | RES SMD 300 UOHM 1% 10W 5931 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP5931L3000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 62,07000 Kč | 620,70 Kč |
| 25 | 53,99840 Kč | 1 349,96 Kč |
| 50 | 48,94220 Kč | 2 447,11 Kč |
| 100 | 44,64170 Kč | 4 464,17 Kč |
| 250 | 39,93316 Kč | 9 983,29 Kč |
| 500 | 36,98714 Kč | 18 493,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,36230 Kč | 38 362,30 Kč |
| 2 000 | 36,02764 Kč | 72 055,28 Kč |
| 3 000 | 34,82875 Kč | 104 486,25 Kč |
| 5 000 | 33,47295 Kč | 167 364,75 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |

