2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP59312L000FEA

DigiKey Part Number
541-10013-2-ND - Tape & Reel (TR)
541-10013-1-ND - Cut Tape (CT)
541-10013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP59312L000FEA
Description
RES 0.002 OHM 1% 8W 5931
Customer Reference
Detailed Description
2 mOhms ±1% 8W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP59312L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 132
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1054,15400 Kč541,54 Kč
2547,02720 Kč1 175,68 Kč
5042,56300 Kč2 128,15 Kč
10038,77070 Kč3 877,07 Kč
25034,61564 Kč8 653,91 Kč
50032,01608 Kč16 008,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50029,24699 Kč43 870,49 Kč
3 00027,50836 Kč82 525,08 Kč
4 50026,61571 Kč119 770,70 Kč
7 50025,60608 Kč192 045,60 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč