
WSLP59311L000FEB | |
|---|---|
DigiKey Part Number | 541-WSLP59311L000FEBTR-ND - Tape & Reel (TR) 541-WSLP59311L000FEBCT-ND - Cut Tape (CT) 541-WSLP59311L000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP59311L000FEB |
Description | RES 0.001 OHM 1% 10W 5931 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59311L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 50,14300 Kč | 501,43 Kč |
| 25 | 43,50800 Kč | 1 087,70 Kč |
| 50 | 39,34600 Kč | 1 967,30 Kč |
| 100 | 35,81000 Kč | 3 581,00 Kč |
| 250 | 31,93880 Kč | 7 984,70 Kč |
| 500 | 29,51604 Kč | 14 758,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,00734 Kč | 28 007,34 Kč |
| 2 000 | 26,22430 Kč | 52 448,60 Kč |
| 3 000 | 25,30889 Kč | 75 926,67 Kč |
| 5 000 | 24,27339 Kč | 121 366,95 Kč |
| 7 000 | 23,65641 Kč | 165 594,87 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |

