
WSLP59311L000FEA | |
|---|---|
DigiKey Part Number | 541-10012-2-ND - Tape & Reel (TR) 541-10012-1-ND - Cut Tape (CT) 541-10012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP59311L000FEA |
Description | RES 0.001 OHM 1% 10W 5931 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 10W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59311L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 52,07500 Kč | 520,75 Kč |
| 25 | 45,19600 Kč | 1 129,90 Kč |
| 50 | 40,89160 Kč | 2 044,58 Kč |
| 100 | 37,23370 Kč | 3 723,37 Kč |
| 250 | 33,22388 Kč | 8 305,97 Kč |
| 500 | 30,71672 Kč | 15 358,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,04185 Kč | 42 062,78 Kč |
| 3 000 | 26,36460 Kč | 79 093,80 Kč |
| 4 500 | 25,50324 Kč | 114 764,58 Kč |
| 7 500 | 24,52925 Kč | 183 969,38 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |

