
WSLP3921L5000FEB | |
|---|---|
DigiKey Part Number | WSLPC-.0005TR-ND - Tape & Reel (TR) WSLPC-.0005CT-ND - Cut Tape (CT) WSLPC-.0005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP3921L5000FEB |
Description | RES SMD 500 UOHM 1% 9W 3921 |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP3921L5000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.066" (1.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 40,27400 Kč | 402,74 Kč |
| 25 | 34,85680 Kč | 871,42 Kč |
| 50 | 31,45500 Kč | 1 572,75 Kč |
| 100 | 28,56360 Kč | 2 856,36 Kč |
| 250 | 25,39836 Kč | 6 349,59 Kč |
| 500 | 23,41738 Kč | 11 708,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,16927 Kč | 22 169,27 Kč |
| 2 000 | 20,71127 Kč | 41 422,54 Kč |
| 3 000 | 19,96259 Kč | 59 887,77 Kč |
| 5 000 | 19,11566 Kč | 95 578,30 Kč |
| 7 000 | 18,61101 Kč | 130 277,07 Kč |
| 10 000 | 18,11819 Kč | 181 181,90 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

