
WSLP3921L3000FEA | |
|---|---|
DigiKey Part Number | 541-10008-2-ND - Tape & Reel (TR) 541-10008-1-ND - Cut Tape (CT) 541-10008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP3921L3000FEA |
Description | RES SMD 300 UOHM 1% 9W 3921 |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 9W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP3921L3000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 170ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 41,32400 Kč | 413,24 Kč |
| 25 | 35,76360 Kč | 894,09 Kč |
| 50 | 32,28240 Kč | 1 614,12 Kč |
| 100 | 29,32370 Kč | 2 932,37 Kč |
| 250 | 26,08288 Kč | 6 520,72 Kč |
| 500 | 24,05488 Kč | 12 027,44 Kč |
| 1 000 | 22,50167 Kč | 22 501,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,51981 Kč | 61 559,43 Kč |
| 6 000 | 19,36793 Kč | 116 207,58 Kč |
| 9 000 | 18,77657 Kč | 168 989,13 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |

