WSLP, WSLF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP39214L000FEA

DigiKey Part Number
541-10007-2-ND - Tape & Reel (TR)
541-10007-1-ND - Cut Tape (CT)
541-10007-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP39214L000FEA
Description
RES 0.004 OHM 1% 5W 3921
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP39214L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
50ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
0.043" (1.09mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 879
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,62000 Kč56,62 Kč
1037,78500 Kč377,85 Kč
2532,66120 Kč816,53 Kč
5029,46160 Kč1 473,08 Kč
10026,73560 Kč2 673,56 Kč
25023,74944 Kč5 937,36 Kč
50021,88190 Kč10 940,95 Kč
1 00020,29515 Kč20 295,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,62020 Kč55 860,60 Kč
6 00017,55924 Kč105 355,44 Kč
9 00017,01436 Kč153 129,24 Kč
Manufacturers Standard Package
Unit Price without VAT:56,62000 Kč
Unit Price with VAT:68,51020 Kč