
WSLP39212L000FEB | |
|---|---|
DigiKey Part Number | WSLPC-.002TR-ND - Tape & Reel (TR) WSLPC-.002CT-ND - Cut Tape (CT) WSLPC-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39212L000FEB |
Description | RES 0.002 OHM 1% 5W 3921 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39212L000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 25 | 32,27800 Kč | 806,95 Kč |
| 50 | 29,11160 Kč | 1 455,58 Kč |
| 100 | 26,41550 Kč | 2 641,55 Kč |
| 250 | 23,46316 Kč | 5 865,79 Kč |
| 500 | 21,61618 Kč | 10 808,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,44743 Kč | 20 447,43 Kč |
| 2 000 | 19,08771 Kč | 38 175,42 Kč |
| 3 000 | 18,38942 Kč | 55 168,26 Kč |
| 5 000 | 17,59952 Kč | 87 997,60 Kč |
| 7 000 | 17,12897 Kč | 119 902,79 Kč |
| 10 000 | 16,66935 Kč | 166 693,50 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

