
WSLP39212L000FEA | |
|---|---|
DigiKey Part Number | 541-10005-2-ND - Tape & Reel (TR) 541-10005-1-ND - Cut Tape (CT) 541-10005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP39212L000FEA |
Description | RES 0.002 OHM 1% 5W 3921 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP39212L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 37,69100 Kč | 376,91 Kč |
| 25 | 32,58040 Kč | 814,51 Kč |
| 50 | 29,38880 Kč | 1 469,44 Kč |
| 100 | 26,66960 Kč | 2 666,96 Kč |
| 250 | 23,69080 Kč | 5 922,70 Kč |
| 500 | 21,82784 Kč | 10 913,92 Kč |
| 1 000 | 20,24501 Kč | 20 245,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,57420 Kč | 55 722,60 Kč |
| 6 000 | 17,51587 Kč | 105 095,22 Kč |
| 9 000 | 16,97233 Kč | 152 750,97 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

