WSL2726 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP27262L000FEA

DigiKey Part Number
541-4376-2-ND - Tape & Reel (TR)
541-4376-1-ND - Cut Tape (CT)
541-4376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP27262L000FEA
Description
RES 0.002 OHM 1% 5W 2726
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP27262L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.272" L x 0.260" W (6.90mm x 6.60mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,36000 Kč63,36 Kč
1042,39500 Kč423,95 Kč
2536,71120 Kč917,78 Kč
5033,14540 Kč1 657,27 Kč
10030,11410 Kč3 011,41 Kč
25026,79412 Kč6 698,53 Kč
50024,71734 Kč12 358,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50022,48771 Kč33 731,57 Kč
3 00021,09834 Kč63 295,02 Kč
4 50020,38496 Kč91 732,32 Kč
7 50019,57807 Kč146 835,52 Kč
10 50019,09732 Kč200 521,86 Kč
Manufacturers Standard Package
Unit Price without VAT:63,36000 Kč
Unit Price with VAT:76,66560 Kč