
WSLP2512R0100DEA | |
|---|---|
DigiKey Part Number | 541-WSLP2512R0100DEATR-ND - Tape & Reel (TR) 541-WSLP2512R0100DEACT-ND - Cut Tape (CT) 541-WSLP2512R0100DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP2512R0100DEA |
Description | RES 0.01 OHM 0.5% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,47000 Kč | 65,47 Kč |
| 10 | 43,76300 Kč | 437,63 Kč |
| 25 | 37,90680 Kč | 947,67 Kč |
| 50 | 34,24000 Kč | 1 712,00 Kč |
| 100 | 31,11820 Kč | 3 111,82 Kč |
| 250 | 27,70012 Kč | 6 925,03 Kč |
| 500 | 25,56102 Kč | 12 780,51 Kč |
| 1 000 | 24,07446 Kč | 24 074,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,64528 Kč | 45 290,56 Kč |
| 4 000 | 21,30881 Kč | 85 235,24 Kč |
| 6 000 | 20,62244 Kč | 123 734,64 Kč |
| 10 000 | 19,84609 Kč | 198 460,90 Kč |
| Unit Price without VAT: | 65,47000 Kč |
|---|---|
| Unit Price with VAT: | 79,21870 Kč |

