
WSLP25124L000FEA | |
|---|---|
DigiKey Part Number | 541-10152-2-ND - Tape & Reel (TR) 541-10152-1-ND - Cut Tape (CT) 541-10152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25124L000FEA |
Description | RES 0.004 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25124L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 30,71600 Kč | 767,90 Kč |
| 50 | 27,68800 Kč | 1 384,40 Kč |
| 100 | 25,11360 Kč | 2 511,36 Kč |
| 250 | 22,29064 Kč | 5 572,66 Kč |
| 500 | 20,52512 Kč | 10 262,56 Kč |
| 1 000 | 19,02503 Kč | 19 025,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,10584 Kč | 36 211,68 Kč |
| 4 000 | 17,00192 Kč | 68 007,68 Kč |
| 6 000 | 16,43521 Kč | 98 611,26 Kč |
| 10 000 | 15,79409 Kč | 157 940,90 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |

