4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP25124L000FEA

DigiKey Part Number
541-10152-2-ND - Tape & Reel (TR)
541-10152-1-ND - Cut Tape (CT)
541-10152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP25124L000FEA
Description
RES 0.004 OHM 1% 3W 2512
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP25124L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1035,55000 Kč355,50 Kč
2530,71600 Kč767,90 Kč
5027,68800 Kč1 384,40 Kč
10025,11360 Kč2 511,36 Kč
25022,29064 Kč5 572,66 Kč
50020,52512 Kč10 262,56 Kč
1 00019,02503 Kč19 025,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,10584 Kč36 211,68 Kč
4 00017,00192 Kč68 007,68 Kč
6 00016,43521 Kč98 611,26 Kč
10 00015,79409 Kč157 940,90 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč