
WSLP25123L000FEA | |
|---|---|
DigiKey Part Number | 541-10150-2-ND - Tape & Reel (TR) 541-10150-1-ND - Cut Tape (CT) 541-10150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP25123L000FEA |
Description | RES 0.003 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP25123L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,94000 Kč | 56,94 Kč |
| 10 | 37,97800 Kč | 379,78 Kč |
| 25 | 32,84320 Kč | 821,08 Kč |
| 50 | 29,62740 Kč | 1 481,37 Kč |
| 100 | 26,89110 Kč | 2 689,11 Kč |
| 250 | 23,89372 Kč | 5 973,43 Kč |
| 500 | 22,01756 Kč | 11 008,78 Kč |
| 1 000 | 20,42421 Kč | 20 424,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 19,45224 Kč | 38 904,48 Kč |
| 4 000 | 18,27979 Kč | 73 119,16 Kč |
| 6 000 | 17,67768 Kč | 106 066,08 Kč |
| 10 000 | 16,99682 Kč | 169 968,20 Kč |
| Unit Price without VAT: | 56,94000 Kč |
|---|---|
| Unit Price with VAT: | 68,89740 Kč |

