
WSLP20107L000FEA | |
|---|---|
DigiKey Part Number | 541-10106-2-ND - Tape & Reel (TR) 541-10106-1-ND - Cut Tape (CT) 541-10106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20107L000FEA |
Description | RES 0.007 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20107L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,00000 Kč | 20,00 Kč |
| 10 | 12,98800 Kč | 129,88 Kč |
| 25 | 11,08920 Kč | 277,23 Kč |
| 50 | 9,90200 Kč | 495,10 Kč |
| 100 | 8,89150 Kč | 889,15 Kč |
| 250 | 7,78428 Kč | 1 946,07 Kč |
| 500 | 7,09132 Kč | 3 545,66 Kč |
| 1 000 | 6,50256 Kč | 6 502,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,68866 Kč | 22 754,64 Kč |
| 8 000 | 5,32041 Kč | 42 563,28 Kč |
| 12 000 | 5,13132 Kč | 61 575,84 Kč |
| 20 000 | 4,91743 Kč | 98 348,60 Kč |
| 28 000 | 4,79003 Kč | 134 120,84 Kč |
| 40 000 | 4,66555 Kč | 186 622,00 Kč |
| Unit Price without VAT: | 20,00000 Kč |
|---|---|
| Unit Price with VAT: | 24,20000 Kč |

