
WSLP20101L000FEA | |
|---|---|
DigiKey Part Number | 541-10103-2-ND - Tape & Reel (TR) 541-10103-1-ND - Cut Tape (CT) 541-10103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20101L000FEA |
Description | RES 0.001 OHM 1% 2W 2010 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20101L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 34,66800 Kč | 346,68 Kč |
| 25 | 29,94320 Kč | 748,58 Kč |
| 50 | 26,98660 Kč | 1 349,33 Kč |
| 100 | 24,47110 Kč | 2 447,11 Kč |
| 250 | 21,71360 Kč | 5 428,40 Kč |
| 500 | 19,98800 Kč | 9 994,00 Kč |
| 1 000 | 18,52213 Kč | 18 522,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,54396 Kč | 66 175,84 Kč |
| 8 000 | 15,62816 Kč | 125 025,28 Kč |
| 12 000 | 15,15788 Kč | 181 894,56 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |

