
WSLP1206R0300DEA | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0300DEATR-ND - Tape & Reel (TR) 541-WSLP1206R0300DEACT-ND - Cut Tape (CT) 541-WSLP1206R0300DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0300DEA |
Description | RES 0.03 OHM 0.5% 1W 1206 |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 25 | 32,51320 Kč | 812,83 Kč |
| 50 | 29,32160 Kč | 1 466,08 Kč |
| 100 | 26,60870 Kč | 2 660,87 Kč |
| 250 | 23,63620 Kč | 5 909,05 Kč |
| 500 | 21,77702 Kč | 10 888,51 Kč |
| 1 000 | 20,19735 Kč | 20 197,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,07030 Kč | 72 281,20 Kč |
| 8 000 | 17,08342 Kč | 136 667,36 Kč |
| 12 000 | 16,57668 Kč | 198 920,16 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

