
WSLP1206R0200FEB | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0200FEBTR-ND - Tape & Reel (TR) 541-WSLP1206R0200FEBCT-ND - Cut Tape (CT) 541-WSLP1206R0200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0200FEB |
Description | RES 0.02 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0200FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP1206R0200FEA | Vishay Dale | 186 104 | WSLP-.02CT-ND | 16,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 21,31400 Kč | 213,14 Kč |
| 25 | 18,30280 Kč | 457,57 Kč |
| 50 | 16,41740 Kč | 820,87 Kč |
| 100 | 14,81780 Kč | 1 481,78 Kč |
| 250 | 13,06140 Kč | 3 265,35 Kč |
| 500 | 11,96230 Kč | 5 981,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,23511 Kč | 13 235,11 Kč |
| 2 000 | 12,30287 Kč | 24 605,74 Kč |
| 3 000 | 11,82416 Kč | 35 472,48 Kč |
| 5 000 | 11,28266 Kč | 56 413,30 Kč |
| 7 000 | 10,95998 Kč | 76 719,86 Kč |
| 10 000 | 10,64475 Kč | 106 447,50 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

