
WSLP1206R0150DEA | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0150DEATR-ND - Tape & Reel (TR) 541-WSLP1206R0150DEACT-ND - Cut Tape (CT) 541-WSLP1206R0150DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0150DEA |
Description | RES 0.015 OHM 0.5% 1W 1206 |
Customer Reference | |
Detailed Description | 15 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 37,62800 Kč | 376,28 Kč |
| 25 | 32,52160 Kč | 813,04 Kč |
| 50 | 29,33420 Kč | 1 466,71 Kč |
| 100 | 26,62130 Kč | 2 662,13 Kč |
| 250 | 23,64796 Kč | 5 911,99 Kč |
| 500 | 21,78752 Kč | 10 893,76 Kč |
| 1 000 | 20,20722 Kč | 20 207,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 18,07933 Kč | 72 317,32 Kč |
| 8 000 | 17,09203 Kč | 136 736,24 Kč |
| 12 000 | 16,58503 Kč | 199 020,36 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |

