
WSLP1206R0100FEA | |
|---|---|
DigiKey Part Number | WSLP-.01TR-ND - Tape & Reel (TR) WSLP-.01CT-ND - Cut Tape (CT) WSLP-.01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0100FEA |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0100FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 10,18800 Kč | 101,88 Kč |
| 25 | 8,68960 Kč | 217,24 Kč |
| 50 | 7,74220 Kč | 387,11 Kč |
| 100 | 6,93600 Kč | 693,60 Kč |
| 250 | 6,05312 Kč | 1 513,28 Kč |
| 500 | 5,50036 Kč | 2 750,18 Kč |
| 1 000 | 5,03074 Kč | 5 030,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,37830 Kč | 17 513,20 Kč |
| 8 000 | 4,08452 Kč | 32 676,16 Kč |
| 12 000 | 3,93361 Kč | 47 203,32 Kč |
| 20 000 | 3,76295 Kč | 75 259,00 Kč |
| 28 000 | 3,66128 Kč | 102 515,84 Kč |
| 40 000 | 3,56193 Kč | 142 477,20 Kč |
| 48 000 | 3,51430 Kč | 168 686,40 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |

