
WSLP12068L000FEA | |
|---|---|
DigiKey Part Number | 541-10098-2-ND - Tape & Reel (TR) 541-10098-1-ND - Cut Tape (CT) 541-10098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12068L000FEA |
Description | RES 0.008 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,93500 Kč | 129,35 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 50 | 9,86060 Kč | 493,03 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 7,75416 Kč | 1 938,54 Kč |
| 500 | 7,06372 Kč | 3 531,86 Kč |
| 1 000 | 6,47683 Kč | 6 476,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,66615 Kč | 22 664,60 Kč |
| 8 000 | 5,29929 Kč | 42 394,32 Kč |
| 12 000 | 5,11091 Kč | 61 330,92 Kč |
| 20 000 | 4,89784 Kč | 97 956,80 Kč |
| 28 000 | 4,77088 Kč | 133 584,64 Kč |
| 40 000 | 4,64687 Kč | 185 874,80 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

