5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP12065L000FEA

DigiKey Part Number
WSLP-.005TR-ND - Tape & Reel (TR)
WSLP-.005CT-ND - Cut Tape (CT)
WSLP-.005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP12065L000FEA
Description
RES 0.005 OHM 1% 1W 1206
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP12065L000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1013,01900 Kč130,19 Kč
2511,12040 Kč278,01 Kč
509,92780 Kč496,39 Kč
1008,91580 Kč891,58 Kč
2507,80704 Kč1 951,76 Kč
5007,11244 Kč3 556,22 Kč
1 0006,52240 Kč6 522,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,70668 Kč22 826,72 Kč
8 0005,33756 Kč42 700,48 Kč
12 0005,14801 Kč61 776,12 Kč
20 0004,93362 Kč98 672,40 Kč
28 0004,80588 Kč134 564,64 Kč
40 0004,68112 Kč187 244,80 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč