
WSLP12063L000FEA | |
|---|---|
DigiKey Part Number | 541-10095-2-ND - Tape & Reel (TR) 541-10095-1-ND - Cut Tape (CT) 541-10095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12063L000FEA |
Description | RES 0.003 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP12063L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 21,46000 Kč | 214,60 Kč |
| 25 | 18,42800 Kč | 460,70 Kč |
| 50 | 16,52960 Kč | 826,48 Kč |
| 100 | 14,91910 Kč | 1 491,91 Kč |
| 250 | 13,15064 Kč | 3 287,66 Kč |
| 500 | 12,04404 Kč | 6 022,02 Kč |
| 1 000 | 11,10374 Kč | 11 103,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,58985 Kč | 46 359,40 Kč |
| 8 000 | 10,91295 Kč | 87 303,60 Kč |
| 12 000 | 10,56530 Kč | 126 783,60 Kč |
| 20 000 | 10,17219 Kč | 203 443,80 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |

