
WSLP12062L000FEA | |
|---|---|
DigiKey Part Number | 541-10094-2-ND - Tape & Reel (TR) 541-10094-1-ND - Cut Tape (CT) 541-10094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP12062L000FEA |
Description | RES 0.002 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP12062L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±275ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,63000 Kč | 32,63 Kč |
| 10 | 21,51300 Kč | 215,13 Kč |
| 25 | 18,47360 Kč | 461,84 Kč |
| 50 | 16,57060 Kč | 828,53 Kč |
| 100 | 14,95600 Kč | 1 495,60 Kč |
| 250 | 13,18320 Kč | 3 295,80 Kč |
| 500 | 12,07386 Kč | 6 036,93 Kč |
| 1 000 | 11,13124 Kč | 11 131,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,64951 Kč | 42 598,04 Kč |
| 8 000 | 10,01946 Kč | 80 155,68 Kč |
| 12 000 | 9,69593 Kč | 116 351,16 Kč |
| 20 000 | 9,33004 Kč | 186 600,80 Kč |
| Unit Price without VAT: | 32,63000 Kč |
|---|---|
| Unit Price with VAT: | 39,48230 Kč |

